Connector Hex Nut Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Hex Nut Black
ITT Cannon APD Series

217-8516-001

DigiKey Part Number
1003-2166-ND
Manufacturer
Manufacturer Product Number
217-8516-001
Description
CONN HEX NUT BLACK
Customer Reference
Detailed Description
Connector Hex Nut Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Hex Nut
For Use With/Related Products
APD 1, 2, 4, 6/7-Way Receptacles
Shell Size - Insert
-
Material
-
Features
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 998
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.99000$1.99
10$1.90000$19.00
25$1.74000$43.50
50$1.60000$80.00
100$1.49000$149.00

Other Suppliers on DigiKey

496In Stock
Ships from WEC