
21664.6 | |
|---|---|
DigiKey Part Number | 2403-21664.6-ND |
Manufacturer | |
Manufacturer Product Number | 21664.6 |
Description | CORD GRIP PG21 MSS2 11.6 |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG21 Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.450" (11.43mm) | |
Outside Cable Diameter (Max) | 0.610" (15.50mm) | |
Thread Size | PG21 | |
Thread Length | 0.280" (7.11mm) | |
Panel Hole Size | 1.120" (28.4mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -40°C ~ 300°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.39000 | $30.39 |
| 10 | $29.01000 | $290.10 |
| 25 | $26.59000 | $664.75 |
| 50 | $24.55000 | $1,227.50 |
| 100 | $22.79000 | $2,279.00 |

