
21-033836-031 | |
|---|---|
DigiKey Part Number | 21-033836-031-ND |
Manufacturer | |
Manufacturer Product Number | 21-033836-031 |
Description | TV QDRAX TRANS ADAP PLUG |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Features Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 | Operating Temperature -55°C ~ 125°C |
Qualification MIL-DTL-38999 Series III | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $408.55000 | $408.55 |
| 10 | $331.95000 | $3,319.50 |
| 25 | $279.54000 | $6,988.50 |
| 50 | $241.42000 | $12,071.00 |
| 100 | $204.28000 | $20,428.00 |





