
192900-0569 | |
|---|---|
DigiKey Part Number | 192900-0569-ND |
Manufacturer | |
Manufacturer Product Number | 192900-0569 |
Description | TRI N PLUG M PLAS 4-28 NO NUT |
Customer Reference | |
Detailed Description | 32 (28 + 4 Power) Position Circular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Positions | 32 (28 + 4 Power) | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Detent Lock | |
Orientation | - | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | ||
Operating Temperature | -55°C ~ 105°C | |
Insert Material | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.76000 | $37.76 |
| 10 | $30.68000 | $306.80 |
| 25 | $25.84000 | $646.00 |
| 50 | $22.31000 | $1,115.50 |
| 100 | $18.88000 | $1,888.00 |












