
1461080-400-125-460-651-0 | |
|---|---|
DigiKey Part Number | 2403-1461080-400-125-460-651-0-ND |
Manufacturer | ISC Engineering |
Manufacturer Product Number | 1461080-400-125-460-651-0 |
Description | STRAIN RELIEF .4" CIRC PVC BLK 1 |
Customer Reference | |
Detailed Description | Connector Strain Relief Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISC Engineering | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | Circular Cable Connectors | |
Shell Size - Insert | - | |
Material | Polyvinyl Chloride (PVC) | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $7.01000 | $70.10 |
| 50 | $5.49000 | $274.50 |
| 100 | $4.59000 | $459.00 |
| 200 | $3.88000 | $776.00 |
| 500 | $3.66000 | $1,830.00 |

