1461080-100-B-205-330-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1461080-250-125-310-440-0

DigiKey Part Number
2403-1461080-250-125-310-440-0-ND
Manufacturer
ISC Engineering
Manufacturer Product Number
1461080-250-125-310-440-0
Description
STRAIN RELIEF .250" CIRC PVC BLK
Customer Reference
Detailed Description
Connector Strain Relief Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ISC Engineering
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Strain Relief
For Use With/Related Products
Circular Cable Connectors
Shell Size - Insert
-
Material
Polyvinyl Chloride (PVC)
Features
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
10$7.30000$73.00
50$5.71000$285.50
100$4.78000$478.00
200$4.04000$808.00
500$3.81000$1,905.00