Connector Strain Relief Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1461040-200-125-310-440-0

DigiKey Part Number
2403-1461040-200-125-310-440-0-ND
Manufacturer
ISC Engineering
Manufacturer Product Number
1461040-200-125-310-440-0
Description
STRAIN RELIEF .2" CIRC PVC BLK 1
Customer Reference
Detailed Description
Connector Strain Relief Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ISC Engineering
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Strain Relief
For Use With/Related Products
Circular Cable Connectors
Shell Size - Insert
-
Material
Polyvinyl Chloride (PVC)
Features
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.