3 Position Circular Connector Plug Housing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

120-1808-000

DigiKey Part Number
120-1808-000PG-ND
Manufacturer
Sure-Seal
Manufacturer Product Number
120-1808-000
Description
SS-3P
Customer Reference
Detailed Description
3 Position Circular Connector Plug Housing Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sure-Seal
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets or Male Pins
Number of Positions
3
Contact Type
Crimp
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Orientation
Keyed
Shell Material
Santoprene™ 101-73
Housing Color
Black
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Shielding
Unshielded
Note
Contacts Sold Separately
Insert Material
Santoprene™ 101-73
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54,976
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.00000$4.00
10$3.75000$37.50
25$3.25000$81.25
50$2.75000$137.50