
10-807155-205 | |
|---|---|
DigiKey Part Number | AI10-807155-205-ND |
Manufacturer | |
Manufacturer Product Number | 10-807155-205 |
Description | CONTACT SOCKET 16AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact 16 AWG Size 16, 20 Crimp Gold |
Datasheet | Datasheet |
Category | Contact Size 16, 20 |
Manufacturer Amphenol Industrial Operations | Wire Gauge or Range - AWG 16 AWG |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Material Copper Alloy |
Type Power, Machined | Contact Finish Gold |
Contact Type Socket | Base Product Number |

