
10-606014-351 | |
|---|---|
DigiKey Part Number | AI10-606014-351-ND |
Manufacturer | |
Manufacturer Product Number | 10-606014-351 |
Description | CONTACT PIN 4AWG CRIMP SILVER |
Customer Reference | |
Detailed Description | Pin Contact 4 AWG Size 0 Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Contact Type | Pin | |
Contact Size | 0 | |
Wire Gauge or Range - AWG | 4 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |

