cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-597878-011

DigiKey Part Number
10-597878-011-ND
Manufacturer
Manufacturer Product Number
10-597878-011
Description
CONTACT SOCKET SZ 22D PCB
Customer Reference
Detailed Description
Socket Contact Size 22D PCB Pin
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
-
Packaging
Bulk
Part Status
Active
Type
Machined
Contact Type
Socket
Contact Size
22D
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
PCB Pin
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Termination Finish
-
Features
-
Grade
-
Qualification
MIL-DTL-38999
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 523
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$30.84000$30.84
100$13.70000$1,370.00