
031-1352-000 | |
|---|---|
DigiKey Part Number | 031-1352-000-ND |
Manufacturer | |
Manufacturer Product Number | 031-1352-000 |
Description | CONTACT SOCKET SIGNAL 22AWG |
Customer Reference | |
Detailed Description | Contact Signal Socket 22 AWG Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Socket | |
Contact Termination | Solder | |
Wire Gauge | 22 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |

