
031-1113-007 | |
|---|---|
DigiKey Part Number | 031-1113-007-ND |
Manufacturer | |
Manufacturer Product Number | 031-1113-007 |
Description | RP DPXMA-2222-2 A176 SKT CONT |
Customer Reference | |
Detailed Description | Contact Signal Socket 22-26 AWG Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |

