
030-1952-030 | |
|---|---|
DigiKey Part Number | C030-1952-030-ND |
Manufacturer | |
Manufacturer Product Number | 030-1952-030 |
Description | DSUB M 20-24 MACH CRIMP G30 |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 20-24 AWG Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | 20 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $1.06000 | $10.60 |
| 25 | $1.04000 | $26.00 |
| 50 | $0.90000 | $45.00 |
| 100 | $0.79000 | $79.00 |


