
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 mOhms | |
Tolerance | ±0.1% | |
Power (Watts) | 50W | |
Composition | Metal Clad | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -50°C ~ 125°C | |
Features | Current Sense | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.560" L x 3.543" W (65.00mm x 90.00mm) | |
Height - Seated (Max) | 1.614" (41.00mm) | |
Lead Style | 4-Terminal | |
Package / Case | Rectangular Case | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $270.53000 | $270.53 |
| 2 | $169.08000 | $338.16 |

