5 mOhms ±0.1% 30W Metal Clad Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RXM30 5m OHM B

DigiKey Part Number
5994-RXM305mOHMB-ND
Manufacturer
Manufacturer Product Number
RXM30 5m OHM B
Description
PWR Shunt 30W 5m OHM0.1%30ppm/K
Customer Reference
Detailed Description
5 mOhms ±0.1% 30W Metal Clad Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Resistance
5 mOhms
Tolerance
±0.1%
Power (Watts)
30W
Composition
Metal Clad
Temperature Coefficient
±30ppm/°C
Operating Temperature
-50°C ~ 125°C
Features
Current Sense
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.165" L x 3.543" W (55.00mm x 90.00mm)
Height - Seated (Max)
1.614" (41.00mm)
Lead Style
4-Terminal
Package / Case
Rectangular Case
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 20 days from PCN
A separate $30.00 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:20
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$251.21000$251.21
2$143.96000$287.92