50 µOhms ±0.5% 32W Metal Clad Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH32BL-S 50u OHM D

DigiKey Part Number
5994-RH32BL-S50uOHMD-ND
Manufacturer
Manufacturer Product Number
RH32BL-S 50u OHM D
Description
PWR Shunt32W 50u OHM0.5%100ppm/
Customer Reference
Detailed Description
50 µOhms ±0.5% 32W Metal Clad Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-50°C ~ 135°C
Mfr
Features
Current Sense
Packaging
Bulk
Coating, Housing Type
Aluminum
Part Status
Active
Mounting Feature
Flanges
Resistance
50 µOhms
Size / Dimension
2.811" L x 1.339" W (71.40mm x 34.00mm)
Tolerance
±0.5%
Height - Seated (Max)
1.752" (44.50mm)
Power (Watts)
32W
Lead Style
4-Terminal
Composition
Metal Clad
Package / Case
Axial, Box
Temperature Coefficient
±100ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 20 days from PCN
A separate $30.00 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:20
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$268.60000$268.60
10$159.42000$1,594.20