
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance | 0.2 mOhms | |
Tolerance | ±0.5% | |
Power (Watts) | 15W | |
Composition | Metal Clad | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -50°C ~ 135°C | |
Features | Current Sense | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.811" L x 1.339" W (71.40mm x 34.00mm) | |
Height - Seated (Max) | 1.752" (44.50mm) | |
Lead Style | 4-Terminal | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $268.60000 | $268.60 |
| 10 | $159.42000 | $1,594.20 |

