
PCE-VE 1030N | |
|---|---|
DigiKey Part Number | 5617-PCE-VE1030N-ND |
Manufacturer | |
Manufacturer Product Number | PCE-VE 1030N |
Description | INSPECTION CAMERA PCE-VE 1030N |
Customer Reference | |
Detailed Description | Video Inspection System CMOS 7" LCD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PCE Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Camera Type | CMOS | |
Magnification Range | - | |
Field of View | 0.39" (10.00mm) | |
Working Distance | - | |
Illumination | LED (8) | |
Display Style | 7" LCD | |
Includes | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,483.23000 | $3,483.23 |

