
PCE-TG 300-NO5/90 | |
|---|---|
DigiKey Part Number | 5617-PCE-TG300-NO5/90-ND |
Manufacturer | |
Manufacturer Product Number | PCE-TG 300-NO5/90 |
Description | THICKNESS METER PCE-TG 300-NO5/9 |
Customer Reference | |
Detailed Description | Ultrasonic Thickness Tester/Gauge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PCE Instruments | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Tool Type | Thickness Tester/Gauge | |
For Use With/Related Products | Ultrasonic | |
Specifications | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,234.78000 | $1,234.78 |

