
PCE-HFG 2.5K | |
|---|---|
DigiKey Part Number | 5617-PCE-HFG2.5K-ND |
Manufacturer | |
Manufacturer Product Number | PCE-HFG 2.5K |
Description | FORCE GAUGE |
Customer Reference | |
Detailed Description | Force Gauge Analog |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PCE Instruments | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Force Gauge | |
Display Units | - | |
Capacity | - | |
Accuracy | ±1.85% | |
Resolution | Display Unit Dependent | |
Display Type | Analog | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $675.58000 | $675.58 |

