New Product
RF Attenuators 6dB 0 Hz ~ 67 GHz 50 Ohms 2W 1.85mm In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7713-6

DigiKey Part Number
6099-PE7713-6-ND
Manufacturer
Manufacturer Product Number
PE7713-6
Description
6 DB FIXED ATTENUATOR, 1.85MM MA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 6dB 0 Hz ~ 67 GHz 50 Ohms 2W 1.85mm In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 67 GHz
Manufacturer
Pasternack
Power (Watts)
2W
Packaging
Bag
Impedance
50 Ohms
Part Status
Active
Package / Case
1.85mm In-Line Module
Attenuation Value
6dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 3
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$869.99000$869.99
10$775.62500$7,756.25
Manufacturers Standard Package