Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7438-10 | |
|---|---|
DigiKey Part Number | 6099-PE7438-10-ND |
Manufacturer | |
Manufacturer Product Number | PE7438-10 |
Description | 10DB ATTN BNC 2W 4GHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 4 GHz 75 Ohms 2W BNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | 2W | |
Impedance | 75 Ohms | |
Package / Case | BNC In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $133.48000 | $133.48 |
| 10 | $117.68700 | $1,176.87 |
| 25 | $112.22600 | $2,805.65 |







