RF ANTENNA ISM, LoRa, LPWAN Whip, Straight N Type Female Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEANKIT1004

DigiKey Part Number
6099-PEANKIT1004-ND
Manufacturer
Manufacturer Product Number
PEANKIT1004
Description
Helium Hotspot Antenna Upgrade K
Customer Reference
Detailed Description
RF ANTENNA ISM, LoRa, LPWAN Whip, Straight N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Obsolete
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
914MHz
Frequency Range
900MHz ~ 928MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.6
Return Loss
-
Gain
6dBi
Power - Max
50 W
Features
Cable - 1.828m
Termination
N Type Female
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
23.000" (584.20mm)
Applications
ISM, LoRa, LPWAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.