


PE88X2018 | |
|---|---|
DigiKey Part Number | 6099-PE88X2018-ND |
Manufacturer | |
Manufacturer Product Number | PE88X2018 |
Description | Active 3x Frequency Multiplier, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 600MHz ~ 750MHz, 1.8GHz ~ 2.25GHz SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 600MHz ~ 750MHz, 1.8GHz ~ 2.25GHz | |
RF Type | General Purpose | |
Secondary Attributes | SMA Connectors | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $609.05000 | $609.05 |
| 10 | $542.64200 | $5,426.42 |

