
PE2CP1102 | |
|---|---|
DigiKey Part Number | 6099-PE2CP1102-ND |
Manufacturer | |
Manufacturer Product Number | PE2CP1102 |
Description | CPLR 10DBSMA 1-4GHZ 50W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler CDMA, GSM, LTE 1GHz ~ 4GHz 10dB 50W Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1GHz ~ 4GHz | |
Coupling Factor | 10dB | |
Applications | CDMA, GSM, LTE | |
Insertion Loss | 0.5dB | |
Power - Max | 50W | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $365.05000 | $365.05 |
| 10 | $324.06700 | $3,240.67 |
| 25 | $309.92160 | $7,748.04 |

