
PE2CP1055 | |
|---|---|
DigiKey Part Number | 6099-PE2CP1055-ND |
Manufacturer | |
Manufacturer Product Number | PE2CP1055 |
Description | 90DEG PCB HYB CPL 2-4GHZ 100W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2GHz ~ 4GHz 100W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2GHz ~ 4GHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.4dB | |
Power - Max | 100W | |
Isolation | 18dB | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $131.18000 | $131.18 |
| 10 | $115.64300 | $1,156.43 |
| 25 | $110.27200 | $2,756.80 |

