RF Directional Coupler General Purpose 400MHz ~ 1GHz 400W Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE2CP1038

DigiKey Part Number
6099-PE2CP1038-ND
Manufacturer
Manufacturer Product Number
PE2CP1038
Description
90D PCB HYB CPL 400-1000MHZ 400W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 400MHz ~ 1GHz 400W Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Bag
Part Status
Active
Coupler Type
Standard
Frequency
400MHz ~ 1GHz
Coupling Factor
-
Applications
General Purpose
Insertion Loss
0.25dB
Power - Max
400W
Isolation
20dB
Return Loss
-
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 18
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$120.77000$120.77
10$106.40800$1,064.08
25$101.44320$2,536.08
100$94.64700$9,464.70
Manufacturers Standard Package