
PE2CP1032 | |
|---|---|
DigiKey Part Number | 6099-PE2CP1032-ND |
Manufacturer | |
Manufacturer Product Number | PE2CP1032 |
Description | 90D PCB HYB CPL 130-180MHZ 200W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 130MHz ~ 180MHz 200W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 130MHz ~ 180MHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.25dB | |
Power - Max | 200W | |
Isolation | 20dB | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $111.45000 | $111.45 |
| 10 | $98.14400 | $981.44 |
| 25 | $93.54320 | $2,338.58 |
| 100 | $87.24580 | $8,724.58 |

