
PE2204-20 | |
|---|---|
DigiKey Part Number | 6099-PE2204-20-ND |
Manufacturer | |
Manufacturer Product Number | PE2204-20 |
Description | Directional 20 dB SMA Coupler Fr |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 4GHz ~ 8GHz 20 ± 1.25dB 50W Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 4GHz ~ 8GHz | |
Coupling Factor | 20 ± 1.25dB | |
Applications | General Purpose | |
Insertion Loss | 0.25dB | |
Power - Max | 50W | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $558.38000 | $558.38 |
| 10 | $497.19100 | $4,971.91 |

