



0522713069 | |
|---|---|
DigiKey Part Number | 900-0522713069TR-ND - Tape & Reel (TR) 900-0522713069CT-ND - Cut Tape (CT) 900-0522713069DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522713069 |
Description | CONN FPC BOTTOM 30POS 1MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522713069 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 30 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.118" (3.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.23000 | $2.23 |
| 10 | $1.89200 | $18.92 |
| 25 | $1.77280 | $44.32 |
| 50 | $1.68800 | $84.40 |
| 100 | $1.60740 | $160.74 |
| 250 | $1.50672 | $376.68 |
| 500 | $1.43478 | $717.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.52368 | $1,523.68 |
| 2,000 | $1.45099 | $2,901.98 |
| 3,000 | $1.41010 | $4,230.30 |
| 5,000 | $1.36023 | $6,801.15 |
| 7,000 | $1.32837 | $9,298.59 |





