
PE1V11023 | |
|---|---|
DigiKey Part Number | 6099-PE1V11023-ND |
Manufacturer | |
Manufacturer Product Number | PE1V11023 |
Description | Surface Mount (SMT) Voltage Cont |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.935GHz Center Frequency 0 V ~ 10 V Voltage Controlled Oscillator dBm -15 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency Range | 2.57 ~ 3.3GHz | |
Frequency - Center | 2.935GHz | |
Voltage - Supply | 11V | |
Tuning Voltage (VDC) | 0 V ~ 10 V | |
2nd Harmonic, Typ (dBc) | -15 | |
Icc Max | 18mA | |
Pushing (MHz/V) | - | |
Power (dBm) | - | |
Phase Noise Typ (dBc/Hz) | -82 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SMD, No Lead | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $82.95000 | $82.95 |

