ECO-S2WP181CX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 200
Unit Price: $6.22000
Datasheet

Direct


Nichicon
In Stock: 109
Unit Price: $5.87000
Datasheet

Upgrade


Nichicon
In Stock: 477
Unit Price: $6.86000
Datasheet

Upgrade


Nichicon
In Stock: 154
Unit Price: $6.64000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $3.36490
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $3.17870
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: $8.45000
Datasheet

Similar


Chemi-Con
In Stock: 93
Unit Price: $8.78000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $3.77720
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $4.82965
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $2.83910
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 97
Unit Price: $6.87000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $4.61075
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $2.95513
Datasheet
180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 921mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S2WP181CX

DigiKey Part Number
P7432-ND
Manufacturer
Manufacturer Product Number
ECO-S2WP181CX
Description
CAP ALUM 180UF 20% 450V SNAP TH
Customer Reference
Detailed Description
180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 921mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S2WP181CX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
921mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.35 A @ 120 Hz
Ripple Current @ High Frequency
1.89 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.575" (40.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes