
CMT-ST-108-0800 | |
|---|---|
DigiKey Part Number | 1944-CMT-ST-108-0800-ND |
Manufacturer | |
Manufacturer Product Number | CMT-ST-108-0800 |
Description | RF EMI ABSORB TAPE 98.75M X 0.8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Tape CHO-MASK® II Tin-Plated Copper Foil Acrylic, Conductive 0.800" (20.32mm) X 323.983' (98.75m) X 0.003" (0.08mm) |
Datasheet | Datasheet |
Category | Width 0.800" (20.32mm) |
Manufacturer Parker Chomerics | Thickness - Overall 0.003" (0.08mm) |
Series | Operating Temperature -40°C ~ 82°C |
Packaging Bulk | Adhesive Acrylic, Conductive |
Part Status Active | Material Tin-Plated Copper Foil |
Type Absorbing Tape | Shelf Life 24 Months |
Shape Circular | Shelf Life Start Date of Shipment |
Length 323.983' (98.75m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $1,052.26500 | $2,104.53 |

