
77-12-3608-02400 | |
|---|---|
DigiKey Part Number | 1944-77-12-3608-02400-ND |
Manufacturer | |
Manufacturer Product Number | 77-12-3608-02400 |
Description | RFI FOF GASKET NI/CU ADH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Nickel-Copper over Urethane Foam Adhesive |
Datasheet | Datasheet |
Category | Height 0.118" (3.00mm) |
Manufacturer Parker Chomerics | Material Nickel-Copper over Urethane Foam |
Series | Attachment Method Adhesive |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Shelf Life Start Date of Shipment |
Type Fabric Over Foam | Shelf Life 24 Months |
Shape D-Shape | Storage/Refrigeration Temperature 70°F (21°C) |
Width 0.150" (3.81mm) | Base Product Number |
Length 24.000" (609.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.93000 | $6.93 |
| 10 | $5.33800 | $53.38 |
| 25 | $4.94080 | $123.52 |
| 100 | $4.50400 | $450.40 |
| 250 | $4.29568 | $1,073.92 |
| 500 | $4.26300 | $2,131.50 |

