602-00001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 762
Unit Price: $0.47000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.56000
Datasheet

Similar


Microchip Technology
In Stock: 1,021
Unit Price: $0.47000
Datasheet

Similar


Microchip Technology
In Stock: 900
Unit Price: $0.47000
Datasheet

Similar


Microchip Technology
In Stock: 9
Unit Price: $0.47000
Datasheet

Similar


Microchip Technology
In Stock: 2,902
Unit Price: $0.56000
Datasheet

Similar


Microchip Technology
In Stock: 1,139
Unit Price: $0.47000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.55440
Datasheet

Similar


Microchip Technology
In Stock: 1,043
Unit Price: $0.47000
Datasheet
EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

602-00001

DigiKey Part Number
602-00001-ND
Manufacturer
Manufacturer Product Number
602-00001
Description
IC EEPROM 16KBIT I2C 400KHZ 8DIP
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-DIP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-DIP
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes