MMBZ5254A_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 3,000
Unit Price: $0.69000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 61,867
Unit Price: $0.15000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 64,276
Unit Price: $0.15000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.13000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.12000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 29,092
Unit Price: $0.42000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.05338
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.05205
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.05498
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 5,143
Unit Price: $0.21000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6,000
Unit Price: $0.25000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 27,699
Unit Price: $0.42000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.07006
Datasheet
Zener Diode 27 V 410 mW ±2% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5254A_R1_00001

DigiKey Part Number
3757-MMBZ5254A_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5254A_R1_00001
Description
DIODE ZENER 27V 410MW SOT23
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 410 mW ±2% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
410 mW
Impedance (Max) (Zzt)
41 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 21 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,252,000$0.01575$51,219.00
Manufacturers Standard Package