
SX36_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SX36_R1_00001TR-ND - Tape & Reel (TR) 3757-SX36_R1_00001CT-ND - Cut Tape (CT) 3757-SX36_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SX36_R1_00001 |
Description | DIODE SCHOTTKY 60V 3A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,400 | $0.12771 | $689.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.48000 | $0.48 |
| 10 | $0.26100 | $2.61 |
| 100 | $0.14690 | $14.69 |
| 500 | $0.13744 | $68.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.39400 | $3.94 |
| 100 | $0.25210 | $25.21 |
| 500 | $0.19088 | $95.44 |

