
SS12W_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SS12W_R1_00001TR-ND - Tape & Reel (TR) 3757-SS12W_R1_00001CT-ND - Cut Tape (CT) 3757-SS12W_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS12W_R1_00001 |
Description | DIODE SCHOTTKY 20V 1A DO214AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.03990 | $71.82 |
| 3,600 | $0.03541 | $127.48 |
| 5,400 | $0.03312 | $178.85 |
| 9,000 | $0.03055 | $274.95 |
| 12,600 | $0.02902 | $365.65 |
| 18,000 | $0.02753 | $495.54 |
| 45,000 | $0.02426 | $1,091.70 |
| 90,000 | $0.02224 | $2,001.60 |
| 180,000 | $0.02054 | $3,697.20 |

