
SS10100HE-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SS10100HE-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SS10100HE-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SS10100HE-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS10100HE-AU_R1_000A1 |
Description | DIODE SCHOTTKY 100V 1A SOD123HE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-123HE |
Datasheet | Datasheet |
EDA/CAD Models | SS10100HE-AU_R1_000A1 Models |
Category | Current - Reverse Leakage @ Vr 30 µA @ 100 V |
Mfr | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-123HE |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 174,000 | $0.02976 | $5,178.24 |
| 348,000 | $0.02856 | $9,938.88 |

