
SBA230AH-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SBA230AH-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBA230AH-AU_R1_000A1 |
Description | DIODE SCHOTTKY 30V 2A SOD123HE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05168 | $155.04 |
| 6,000 | $0.04635 | $278.10 |
| 9,000 | $0.04363 | $392.67 |
| 15,000 | $0.04057 | $608.55 |
| 21,000 | $0.03875 | $813.75 |
| 30,000 | $0.03699 | $1,109.70 |
| 75,000 | $0.03312 | $2,484.00 |
| 150,000 | $0.03073 | $4,609.50 |
| 300,000 | $0.02913 | $8,739.00 |

