
SD820S_L2_00001 | |
|---|---|
DigiKey Part Number | 3757-SD820S_L2_00001TR-ND - Tape & Reel (TR) 3757-SD820S_L2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SD820S_L2_00001 |
Description | DIODE SCHOTTKY 20V 8A TO252 |
Customer Reference | |
Detailed Description | Diode 20 V 8A Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-252 |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 8 A |

