
SBA320AFC_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SBA320AFC_R1_00001TR-ND - Tape & Reel (TR) 3757-SBA320AFC_R1_00001CT-ND - Cut Tape (CT) 3757-SBA320AFC_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBA320AFC_R1_00001 |
Description | DIODE SCHOTTKY 20V 3A SMAFC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount SMAF-C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 440 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF-C | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06877 | $206.31 |
| 6,000 | $0.06197 | $371.82 |
| 9,000 | $0.05851 | $526.59 |
| 15,000 | $0.05461 | $819.15 |
| 21,000 | $0.05230 | $1,098.30 |
| 30,000 | $0.05006 | $1,501.80 |
| 75,000 | $0.04513 | $3,384.75 |
| 150,000 | $0.04209 | $6,313.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.20000 | $2.00 |
| 100 | $0.12540 | $12.54 |
| 500 | $0.09280 | $46.40 |
| 1,000 | $0.08223 | $82.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.24800 | $2.48 |
| 100 | $0.15600 | $15.60 |
| 500 | $0.11622 | $58.11 |
| 1,000 | $0.10335 | $103.35 |

