
GBJ3506ULV_T0_00601 | |
|---|---|
DigiKey Part Number | 3757-GBJ3506ULV_T0_00601-ND |
Manufacturer | |
Manufacturer Product Number | GBJ3506ULV_T0_00601 |
Description | BRIDGE RECT 1P 600V 35A GBJ-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBJ-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 17.5 A | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | GBJ-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.94000 | $4.94 |
| 15 | $3.07067 | $46.06 |
| 105 | $2.31933 | $243.53 |
| 510 | $1.92737 | $982.96 |
| 1,005 | $1.80187 | $1,810.88 |

