


PZS5256BCH_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PZS5256BCH_R1_00001TR-ND - Tape & Reel (TR) 3757-PZS5256BCH_R1_00001CT-ND - Cut Tape (CT) 3757-PZS5256BCH_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZS5256BCH_R1_00001 |
Description | DIODE ZENER 56V 500MW SOD323HE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 500 mW ±5% Surface Mount SOD-323HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 135 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 42 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323HE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04783 | $239.15 |
| 10,000 | $0.04311 | $431.10 |
| 15,000 | $0.04071 | $610.65 |
| 25,000 | $0.03801 | $950.25 |
| 35,000 | $0.03640 | $1,274.00 |
| 50,000 | $0.03604 | $1,802.00 |

