


PZS5217BCH_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PZS5217BCH_R1_00001TR-ND - Tape & Reel (TR) 3757-PZS5217BCH_R1_00001CT-ND - Cut Tape (CT) 3757-PZS5217BCH_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZS5217BCH_R1_00001 |
Description | DIODE ZENER 17V 500MW SOD323HE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17 V 500 mW ±5% Surface Mount SOD-323HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 13 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323HE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03070 | $153.50 |
| 10,000 | $0.02747 | $274.70 |
| 15,000 | $0.02582 | $387.30 |
| 25,000 | $0.02396 | $599.00 |
| 35,000 | $0.02286 | $800.10 |
| 50,000 | $0.02179 | $1,089.50 |
| 125,000 | $0.01944 | $2,430.00 |
| 250,000 | $0.01799 | $4,497.50 |
| 500,000 | $0.01677 | $8,385.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.10400 | $1.04 |
| 100 | $0.06390 | $6.39 |
| 500 | $0.04640 | $23.20 |
| 1,000 | $0.04071 | $40.71 |
| 2,000 | $0.03592 | $71.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.11800 | $1.18 |
| 100 | $0.06100 | $6.10 |
| 500 | $0.05500 | $27.50 |
| 1,000 | $0.04900 | $49.00 |

