
PZ1AH5V6B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PZ1AH5V6B_R1_00001TR-ND - Tape & Reel (TR) 3757-PZ1AH5V6B_R1_00001CT-ND - Cut Tape (CT) 3757-PZ1AH5V6B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZ1AH5V6B_R1_00001 |
Description | DIODE ZENER 5.6V 1W SOD123HE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 1 W ±5% Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06352 | $190.56 |
| 6,000 | $0.05717 | $343.02 |
| 9,000 | $0.05393 | $485.37 |
| 15,000 | $0.05028 | $754.20 |
| 21,000 | $0.04812 | $1,010.52 |
| 30,000 | $0.04602 | $1,380.60 |
| 75,000 | $0.04141 | $3,105.75 |
| 150,000 | $0.03857 | $5,785.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.18600 | $1.86 |
| 100 | $0.11650 | $11.65 |
| 500 | $0.08600 | $43.00 |
| 1,000 | $0.07611 | $76.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.18900 | $1.89 |
| 100 | $0.09800 | $9.80 |
| 500 | $0.09300 | $46.50 |
| 1,000 | $0.08800 | $88.00 |

