Mosfet Array 20V 600mA (Ta) 300mW (Ta) Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJX8803_R1_00001

DigiKey Part Number
3757-PJX8803_R1_00001TR-ND - Tape & Reel (TR)
3757-PJX8803_R1_00001CT-ND - Cut Tape (CT)
3757-PJX8803_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJX8803_R1_00001
Description
MOSFET 2P-CH 20V 0.6A SOT563
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 600mA (Ta) 300mW (Ta) Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Manufacturer
Panjit International Inc.
Gate Charge (Qg) (Max) @ Vgs
2.2nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
151pF @ 10V
Part Status
Active
Power - Max
300mW (Ta)
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 P-Channel (Dual)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20V
Package / Case
SOT-563, SOT-666
Current - Continuous Drain (Id) @ 25°C
600mA (Ta)
Supplier Device Package
SOT-563
Rds On (Max) @ Id, Vgs
340mOhm @ 600mA, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,970
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.22400$2.24
100$0.14040$14.04
500$0.10398$51.99
1,000$0.09221$92.21
2,000$0.08228$164.56
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.07391$295.64
8,000$0.06686$534.88
12,000$0.06327$759.24
20,000$0.05923$1,184.60
28,000$0.05683$1,591.24
40,000$0.05450$2,180.00
Manufacturers Standard Package