
SFH 2240 A01 | |
|---|---|
DigiKey Part Number | 475-SFH2240A01TR-ND - Tape & Reel (TR) 475-SFH2240A01CT-ND - Cut Tape (CT) 475-SFH2240A01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 2240 A01 |
Description | SENSOR PHOTODIODE 620NM 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 620nm 90ns 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Response Time 90ns |
Manufacturer ams-OSRAM USA INC. | Voltage - DC Reverse (Vr) (Max) 16 V |
Series | Current - Dark (Typ) 1nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active Area 7.02mm² |
Part Status Active | Viewing Angle 120° |
Wavelength 620nm | Operating Temperature -40°C ~ 125°C |
Spectral Range 400nm ~ 690nm | Mounting Type Surface Mount |
Responsivity @ nm 0.37 A/W @ 550nm | Package / Case 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.45000 | $1.45 |
| 10 | $1.02800 | $10.28 |
| 100 | $0.77110 | $77.11 |
| 500 | $0.65722 | $328.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.60091 | $901.37 |
| 3,000 | $0.57225 | $1,716.75 |
| 4,500 | $0.55758 | $2,509.11 |
| 7,500 | $0.54101 | $4,057.57 |
| 10,500 | $0.53116 | $5,577.18 |
| 15,000 | $0.52156 | $7,823.40 |




