25V Clamp 1.6A Ipp Tvs Diode Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJMBZ18A-AU_R1_007A1

DigiKey Part Number
3757-PJMBZ18A-AU_R1_007A1TR-ND - Tape & Reel (TR)
3757-PJMBZ18A-AU_R1_007A1CT-ND - Cut Tape (CT)
3757-PJMBZ18A-AU_R1_007A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJMBZ18A-AU_R1_007A1
Description
TVS DIODE 14.5VWM 25VC SOT23
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25V Clamp 1.6A Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.6A
Mfr
Power - Peak Pulse
40W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
14.5V (Max)
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Breakdown (Min)
17.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,500
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.15600$1.56
100$0.09720$9.72
500$0.07120$35.60
1,000$0.06278$62.78
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.05204$156.12
6,000$0.04661$279.66
9,000$0.04385$394.65
15,000$0.04073$610.95
21,000$0.03889$816.69
30,000$0.03709$1,112.70
Manufacturers Standard Package